Renesas UPC2747TB-A technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 9dB |
| Input Power-Max (CW) | 0dBm |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 1.8MHz |
| RF/Microwave Device Type | NARROW BAND LOW POWER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2747TB-A to view detailed technical specifications.
No datasheet is available for this part.