Automotive dual comparator IC with open-collector output, designed for surface mounting in an 8-pin SOP package. Features a nominal supply voltage of 5V, with maximum limits of ±16V/32V. Offers a maximum input offset voltage of 5mV and a maximum average bias current of 250nA. Operates across an automotive temperature range from -40°C to 125°C, with a nominal response time of 1800ns. This component is RoHS and Reach SVHC compliant.
Renesas UPC277G2-A technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1800ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC277G2-A to view detailed technical specifications.
No datasheet is available for this part.