Renesas UPC277GR(5)-9LG-E2-A technical specifications.
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPC277GR(5)-9LG-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.