FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR with 1A maximum output current. Features a nominal 3V output voltage with a tolerance of ±5% (2.85V to 3.15V). Offers a maximum input voltage of 16V and a dropout voltage of 700mV nominal, 1V maximum. This surface mount component utilizes BIPOLAR technology and is housed in a TO-252 package with gull wing terminals. Operating temperature range is -30°C to 125°C.
Renesas UPC2903T-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 2.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSSO-G2 |
| Length | 6.5mm |
| Line Regulation-Max | 0.03% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 3.15V |
| Output Voltage1-Min | 2.85V |
| Output Voltage1-Nom | 3V |
| Package Body Material | Plastic |
| Package Code | TO-252 |
| Package Equivalence Code | SMSIP3H,.38,90TB |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Form | Gull Wing |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2903T-AZ to view detailed technical specifications.
No datasheet is available for this part.