FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR offering 1A maximum output current. Features a nominal 10V output voltage with a range of 9.5V to 10.5V and a maximum dropout voltage of 1V. Operates with input voltages from 11V to 18V, with an absolute maximum input of 20V. Achieves excellent regulation with a maximum line and load regulation of 0.1%. Housed in a plastic SIP package with through-hole terminals, operating from -30°C to 125°C.
Renesas UPC2910HB-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 7.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e6 |
| Length | 6.5mm |
| Line Regulation-Max | 0.1% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 18V |
| Min Input Voltage | 11V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 10.5V |
| Output Voltage1-Min | 9.5V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2910HB-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.