Fixed positive single output LDO regulator with 12V nominal output voltage, adjustable between 11.4V and 12.6V. Features a maximum output current of 1A and a dropout voltage of 700mV nominal, up to 1V maximum. Operates with input voltages from 13V to 18V, with an absolute maximum input of 20V. Offers line and load regulation of 0.12% maximum, and a wide operating temperature range of -30°C to 125°C. Packaged in a TO-220 plastic rectangular flange mount with through-hole terminals.
Renesas UPC2912HF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.12% |
| Load Regulation-Max | 0.12% |
| Max Input Voltage | 18V |
| Min Input Voltage | 13V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 12.6V |
| Output Voltage1-Min | 11.4V |
| Output Voltage1-Nom | 12V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2912HF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.