FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR with 1A maximum output current. Features a nominal output voltage of 2.5V, adjustable between 2.375V and 2.575V with a voltage tolerance of 3%. Operates with an input voltage range of 3.5V to 16V, and a maximum input voltage of 20V. Dropout voltage is 500mV (max) at 700mV (nominal). This BIPOLAR technology component offers excellent line and load regulation at 0.025% and 0.03% respectively, with an operating temperature range of -30°C to 150°C. Packaged in a plastic SIP with through-hole termination.
Renesas UPC2925HB-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 500mV |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 7.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e6 |
| Length | 6.5mm |
| Line Regulation-Max | 0.025% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 150°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 2.575V |
| Output Voltage1-Min | 2.375V |
| Output Voltage1-Nom | 2.5V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2925HB-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.