Renesas UPC3215TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC3215TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.