The UPC3223TB-E3-A is a single-function BIPOLAR IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 5V power supply and has a maximum supply current of 24mA. This IC is mounted using surface mount technology and is compliant with RoHS regulations. The package body is made of plastic and has a TSSOP6 package equivalence code with a 0.08 inch pitch.
Renesas UPC3223TB-E3-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 5V |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC3223TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.