
Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers a minimum voltage gain of 25000 with a maximum supply current of 2mA. Designed for surface mounting with a 1.27mm terminal pitch in a 14-lead small outline package. Operates across a wide temperature range from -20°C to 80°C with supply voltage limits up to 16V. Micropower capability and frequency compensation are integrated.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e3 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 16V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |