Renesas UPC324GR(5)-9LG-A technical specifications.
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC324GR(5)-9LG-A to view detailed technical specifications.
No datasheet is available for this part.