Four-channel bipolar comparator IC featuring a maximum input bias current of 250nA at 25°C and a maximum input offset voltage of 5mV. Operates from a 5V supply with a maximum supply current of 2mA. Offers a nominal response time of 1300ns. Packaged in a 14-pin DIP (R-PDIP-T14) with through-hole mounting and a 2.54mm terminal pitch. Commercial temperature grade with tin terminal finish, suitable for reflow up to 260°C for 10 seconds. RoHS compliant.
Renesas UPC339C-A technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 250nA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC339C-A to view detailed technical specifications.
No datasheet is available for this part.