
Quadruple comparator IC featuring open-collector outputs and a bipolar technology. Operates from a 5V supply voltage with a maximum of 36V and a negative supply limit of 0V. Offers a maximum input offset voltage of 5mV and a maximum bias current of 250nA. Packaged in a 14-pin SOP (Small Outline Package) with gull-wing terminals, measuring 10.2mm in length, 4.4mm in width, and 1.8mm in height. Suitable for commercial extended temperature ranges from -20°C to 80°C.
Renesas UPC339G2-A technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Neg Supply Voltage Limit-Max | 0V |
| Neg Supply Voltage-Nom (Vsup) | 0V |
| Number of Functions | 4 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC339G2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
