Quad bipolar voltage comparator IC featuring a 5V nominal supply voltage. This surface-mount component offers a maximum supply current of 2mA and a response time of 1300ns. It operates within a commercial extended temperature range of -20°C to 80°C, with a maximum input offset voltage of 5mV and a maximum bias current of 250nA at 25°C. Packaged in a 14-pin plastic small outline (SOP) with gull wing terminals.
Renesas UPC339G2-E1 technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 250nA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC339G2-E1 to view detailed technical specifications.
No datasheet is available for this part.