Renesas UPC358G2(5)-E1-A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC358G2(5)-E1-A to view detailed technical specifications.
No datasheet is available for this part.