Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a minimum slew rate of 0.3V/µs and a minimum voltage gain of 25000. It operates with a nominal supply voltage of 5V and supports power supplies from ±1.5V to ±15V, and 3V to 30V. The device has a maximum supply current of 1.2mA and a minimum common-mode rejection ratio of 65dB. Packaged in an 8-pin small outline plastic (SOP) with gull-wing terminals, it is suitable for surface mounting.
Renesas UPC358G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common Mode Rejection Ratio-Min | 65dB |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 50nA |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 1.2mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -16V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate-Min | 0.3V/µs |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC358G2-A to view detailed technical specifications.
No datasheet is available for this part.