The UPC358G2-E2 is a dual operational amplifier from Renesas, featuring a commercial extended temperature grade and a supply voltage limit of 16V. It has a maximum supply current of 1.2mA and a minimum voltage gain of 25,000. The amplifier is available in an 8-pin SOP package and is suitable for a variety of applications. The device operates over a temperature range of -20°C to 80°C and is designed for use in commercial and industrial environments.
Renesas UPC358G2-E2 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPC358G2-E2 to view detailed technical specifications.
No datasheet is available for this part.