This single-function, voltage-feedback operational amplifier offers a 7mV maximum input offset voltage and 250nA maximum bias current. Operating from ±1.5V to ±30V supply voltages, it features a 70dB common-mode rejection ratio and 25000 minimum voltage gain. Housed in a 4.4mm x 3mm x 1.2mm TSSOP-8 plastic package with gull wing terminals on a 0.65mm pitch, this micropower device is suitable for industrial temperature ranges (-40°C to 85°C).
Renesas UPC358GR-9LG-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.2mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 4.4mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.2mA |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 30V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC358GR-9LG-A to view detailed technical specifications.
No datasheet is available for this part.