Dual bipolar analog comparator IC featuring open-collector output. Maximum bias current is 250nA with a maximum input offset voltage of 5mV. Operates from a nominal 5V supply, with a maximum supply voltage limit of 36V. Packaged in an 8-lead SOP (Small Outline Package) with gull wing terminals, measuring 5.2mm in length, 4.4mm in width, and a maximum seated height of 1.8mm. Suitable for commercial extended temperature ranges from -20°C to 80°C.
Renesas UPC393G2-E2-A technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC393G2-E2-A to view detailed technical specifications.
No datasheet is available for this part.