DUAL COMPARATOR IC with 5mV maximum input offset voltage and 1300ns nominal response time. Features open-collector output, bipolar technology, and operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 32V. Housed in a 8-pin TSSOP plastic package with a 0.65mm terminal pitch, this surface-mount component offers a wide operating temperature range of -40°C to 85°C. It boasts a maximum supply current of 1mA and an average bias current of 250nA.
Renesas UPC393GR-9LG-A technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 1.2mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC393GR-9LG-A to view detailed technical specifications.
No datasheet is available for this part.