
The UPC393GR-9LG-E1-A is an 8-pin TSSOP surface mount low power comparator from Renesas. It features a bipolar process technology and operates over a temperature range of -40 to 85°C. The comparator has two channels and is suitable for use in a variety of applications. It has a typical response time range of 0.5 to 5 microseconds and a maximum input offset voltage of 5 millivolts at 5 volts. The device is also characterized by a maximum input bias current of 0.25 microamperes at 5 volts.
Renesas UPC393GR-9LG-E1-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.15 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPC393GR-9LG-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.