Dual comparator IC featuring bipolar technology, designed for surface mount applications with a 1.27mm terminal pitch. This component offers a maximum supply voltage of 5V, a maximum operating temperature of 85°C, and a minimum of -40°C. Key specifications include a maximum bias current of 250nA, a maximum input offset voltage of 5mV, and a nominal response time of 1800ns. Packaged in an 8-pin SOP (Small Outline) format, it is supplied on tape and reel.
Renesas UPC393MF-DAA-E1-AT technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 250nA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1800ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC393MF-DAA-E1-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.