Single operational amplifier with voltage-feedback architecture. Features a 1MHz unity gain bandwidth and 3000 minimum voltage gain. Bias current is 100pA maximum, with an input offset current of 2nA maximum. Operates from ±15V supply voltages, with a maximum supply voltage limit of 36V and a maximum supply current of 250µA. Packaged in an 8-pin PDIP with through-hole mounting and a 2.54mm terminal pitch. Commercial temperature grade from -20°C to 70°C.
Renesas UPC4061C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 100pA |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 2nA |
| Input Offset Voltage-Max | 15mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250uA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Unity Gain BW-Nom | 1MHz |
| Voltage Gain-Min | 3000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC4061C-A to view detailed technical specifications.
No datasheet is available for this part.