J-FET input dual operational amplifier featuring a voltage-feedback architecture. This commercial extended temperature grade IC offers a nominal supply voltage of ±15V, with a maximum limit of ±18V. Key specifications include a maximum operating temperature of 80°C, a minimum of -20°C, and a supply current maximum of 5mA. The device boasts a minimum voltage gain of 25000, a nominal slew rate of 13V/µs, and a unity gain bandwidth of 3000kHz. With an 8-terminal configuration and a R-PDSO-G8 package, it provides two functions with low bias current.
Renesas UPC4072G2-E2-A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC4072G2-E2-A to view detailed technical specifications.
No datasheet is available for this part.