Quad operational amplifier featuring voltage-feedback architecture, ideal for general-purpose amplification. Offers a 3MHz unity gain bandwidth and a 13V/µs slew rate. Operates with supply voltages from +/-5V to +/-30V, with nominal +/-15V. Key specifications include a maximum input offset voltage of 10mV and a typical common-mode reject ratio of 86dB. This component is housed in a 14-pin PDIP package with through-hole mounting and a terminal pitch of 2.54mm.
Renesas UPC4074C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 200pA |
| Bias Current-Max (IIB) @25C | 200pA |
| Common-mode Reject Ratio-Nom | 86dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Current-Max (IIO) | 2nA |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-5/+-15/10/30V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC4074C-A to view detailed technical specifications.
No datasheet is available for this part.