
Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers 4 functions with a maximum supply current of 2mA and a wide operating temperature range of -40°C to 85°C. Key specifications include a minimum common-mode rejection ratio of 65dB and a minimum voltage gain of 25000. This surface-mount device is housed in a 14-pin SOP package with gull-wing terminals.
Renesas UPC451G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common Mode Rejection Ratio-Min | 65dB |
| Common-mode Reject Ratio-Nom | 85dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 50nA |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Power | Yes |
| Programmable Power | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC451G2-E1-A to view detailed technical specifications.
No datasheet is available for this part.