Dual operational amplifier IC featuring a 2MHz bandwidth and 8 terminals in a PDSO8 (SOP-8) plastic package. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with a maximum operating temperature of 80°C and a minimum of -20°C. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 1V/µs, and a minimum voltage gain of 20000. Frequency compensation is integrated, and the device operates with an average bias current maximum of 0.5nA.
Renesas UPC4558G2 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC4558G2 to view detailed technical specifications.
No datasheet is available for this part.