Quad operational amplifier IC featuring a 7MHz bandwidth and 6V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 30,000 and a nominal common-mode rejection ratio of 100. Operating across a commercial extended temperature range of -20°C to 80°C, it supports dual supply voltages with a nominal ±15V. The component is housed in a 14-pin PDSO package with a nominal width of 4.4mm and length of 10.2mm.
Renesas UPC4574G2 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 14000 |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC4574G2 to view detailed technical specifications.
No datasheet is available for this part.