
The UPC4574GR-9LG-E1-A is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a voltage gain of at least 30,000 and a maximum supply current of 12mA. The amplifier has 14 terminals and is packaged in a 14-pin R-PDSO-G14 package. It is designed for use in industrial applications and has a temperature grade of industrial.
Renesas UPC4574GR-9LG-E1-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 30000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC4574GR-9LG-E1-A to view detailed technical specifications.
No datasheet is available for this part.