Quad operational amplifier featuring a voltage-feedback architecture and bipolar technology. This IC offers a minimum voltage gain of 25000 and a slew rate of 1.6V/µs, with frequency compensation included. It operates across a wide power supply range of ±4V to ±18V or 8V to 36V, with a maximum supply current of 5.3mA. The component is housed in a 14-pin DIP package with through-hole mounting and a terminal pitch of 2.54mm, suitable for commercial extended temperature grades from -20°C to 80°C.
Renesas UPC4741C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 300nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.3mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-4/+-18/8/36V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Voltage Limit-Max | 20V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC4741C-A to view detailed technical specifications.
No datasheet is available for this part.