
Dual operational amplifier featuring voltage-feedback architecture and single power supply operation. This device offers a 3.5MHz unity gain bandwidth and an 8.5V/µs slew rate, with a minimum voltage gain of 25000. It operates across a wide supply voltage range from ±1.5V to ±16V or 3V to 32V, with a maximum supply current of 5.5mA. Packaged in an 8-pin SOP (Small Outline) with gull-wing terminals, this surface-mount component is RoHS and REACH SVHC compliant.
Renesas UPC4742G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e3 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 5.5mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-1.5/+-16/3/32V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.5MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC4742G2-E1-A to view detailed technical specifications.
No datasheet is available for this part.