Dual operational amplifier featuring a voltage-feedback architecture, designed for single or dual power supply operation with a nominal supply voltage of 15V and a maximum limit of 18V. This high-speed, wide-band amplifier offers a nominal slew rate of 8.5V/µs and a unity gain bandwidth of 3500kHz. With a maximum operating temperature of 85°C and an industrial temperature grade, it boasts a minimum voltage gain of 25000 and a common-mode reject ratio of 86. The 8-terminal device, packaged in R-PDSO-G8, includes frequency compensation and operates with a maximum supply current of 5.5mA.
Renesas UPC4742GR-9LG-E1-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC4742GR-9LG-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.