**DC/DC Switching Controller IC** featuring **current/voltage-mode control** with **Pulse Width Modulation (PWM)**. Operates with a **7V to 40V input voltage range** and delivers up to **250mA output current**. This **through-hole DIP-16** packaged component boasts a **300kHz maximum switching frequency** and a **push-pull switcher configuration**. Designed for **bipolar technology**, it operates from **-20°C to 85°C** and is **lead-free and RoHS compliant**.
Renesas UPC494C-A technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | CURRENT/VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Switcher Configuration | PUSH-PULL |
| Switching Frequency-Max | 300kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC494C-A to view detailed technical specifications.
No datasheet is available for this part.