This is a single-ended, bipolar switching controller utilizing Pulse Width Modulation for power management. It operates with a minimum input voltage of 7V and a maximum of 40V, supporting a nominal input of 15V. The device offers a maximum output current of 250mA and features a maximum switching frequency of 300kHz. Packaged in a 16-lead SOP (Small Outline) plastic package with gull-wing terminals, it is designed for surface mounting with a terminal pitch of 1.27mm. Operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G16 |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 300kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.6mm |
| RoHS | Not Compliant |