The UPC617C-A is a commercial bipolar amplifier from Renesas, packaged in a DIP-8 plastic body. It operates within a temperature range of -20°C to 70°C and is powered by 5/15V supplies. The device is not qualified and is RoHS compliant. It features a tin terminal finish and a through-hole terminal form with a 2.54mm pitch and dual terminal position.
Renesas UPC617C-A technical specifications.
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC617C-A to view detailed technical specifications.
No datasheet is available for this part.