The UPC659AGS is an 8-bit analog-to-digital converter with a maximum input voltage of 3.7V and a supply voltage of 5V. It operates within a temperature range of -20°C to 70°C. The device is packaged in a small outline (SOP) style with a plastic body and gull wing terminals, 1.27mm pitch, and a dual terminal position. The UPC659AGS is not qualified and is not RoHS compliant.
Renesas UPC659AGS technical specifications.
| Converter Type | A/D CONVERTER |
| JESD-30 Code | R-PDSO-G24 |
| JESD-609 Code | e0 |
| Max Input Voltage (AC) | 3.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC659AGS to view detailed technical specifications.
No datasheet is available for this part.