This fixed positive linear voltage regulator provides a stable 5V output with a maximum output current of 1A. It operates with an input voltage range of 7V to 25V, featuring a dropout voltage of 1.8V. The device boasts excellent line and load regulation of 0.03% maximum. Packaged in a TO-220 plastic rectangular housing with through-hole mounting, it operates from 0°C to 125°C. RoHS and REACH SVHC compliant, it utilizes BIPOLAR technology.
Renesas UPC7805AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.8V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.03% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 5.25V |
| Output Voltage1-Min | 4.75V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC7805AHF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.