Fixed positive single output standard regulator IC with a nominal output voltage of 15V. Features a maximum output current of 1A and a dropout voltage of 1.8V. Accepts an input voltage range from 17.5V to 30V, with an absolute maximum input voltage of 35V. Offers excellent line regulation at 0.045% maximum and load regulation at 0.19% maximum. Operates within a temperature range of 0°C to 125°C and is housed in a TO-220 package with through-hole mounting.
Renesas UPC7815AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.8V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.045% |
| Load Regulation-Max | 0.19% |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 15.75V |
| Output Voltage1-Min | 14.25V |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC7815AHF-AZ to view detailed technical specifications.
No datasheet is available for this part.