Fixed positive single output standard regulator, this bipolar linear voltage regulator provides a nominal 9V output with a maximum output current of 350mA. It features a 2V dropout voltage and operates with an input voltage range of 11.5V to 25V, with an absolute maximum input voltage of 35V. The device offers excellent line and load regulation, with maximums of 0.035% and 0.04% respectively, and a voltage tolerance of 5%. Packaged in a TO-220 plastic rectangular flange mount with through-hole terminals, it operates within a temperature range of 0°C to 125°C.
Renesas UPC78M09AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.035% |
| Load Regulation-Max | 0.04% |
| Max Input Voltage | 25V |
| Min Input Voltage | 11.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 350mA |
| Output Voltage1-Max | 9.45V |
| Output Voltage1-Min | 8.55V |
| Output Voltage1-Nom | 9V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC78M09AHF-AZ to view detailed technical specifications.
No datasheet is available for this part.