Operational Amplifier, voltage-feedback architecture, featuring a unity gain bandwidth of 4MHz and a slew rate of 15V/µs. This single-function IC offers a minimum voltage gain of 25000 and operates with a nominal supply voltage of ±15V, with a maximum limit of 18V. It boasts low bias current with a maximum IIB of 200pA and a maximum IIO of 100pA. Packaged in an 8-pin DIP (R-PDIP-T8) with through-hole mounting and tin terminal finish, this RoHS-compliant component is rated for industrial temperature ranges (-40°C to 85°C).
Renesas UPC811C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 200pA |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 100pA |
| Input Offset Voltage-Max | 2.5mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Unity Gain BW-Nom | 4MHz |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC811C-A to view detailed technical specifications.
No datasheet is available for this part.