Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. Delivers a slew rate of 8.5V/µs with a minimum voltage gain of 25000. Operates from single or dual power supplies ranging from 1.5V to 32V, with a maximum supply voltage limit of 18V. Housed in a 14-pin SOP (Small Outline) package with gull wing terminals, suitable for surface mounting. Industrial temperature grade operation from -40°C to 85°C, RoHS and REACH SVHC compliant.
Renesas UPC844G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e3 |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-1.5/+-16/3/32V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC844G2-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.