Quad operational amplifier featuring a voltage-feedback architecture, designed for single or dual power supply operation with a nominal supply voltage of 15V (or -15V). Delivers a nominal slew rate of 8.5V/µs and a unity gain bandwidth of 3500MHz. Offers a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 86. Housed in a 14-terminal R-PDSO-G14 package, this automotive-grade IC operates across a temperature range of -40°C to 125°C.
Renesas UPC844GR-9LG-E2-A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC844GR-9LG-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.