AC Plasma Display Driver IC, featuring a serial data input mode and dot matrix display capability. This CMOS technology component operates with a 5V supply voltage and supports up to 40 segments. Housed in a 64-pin QFP rectangular flatpack package with gull wing terminals on a 0.8mm pitch, it offers an industrial temperature grade from -40°C to 85°C and a maximum frequency of 15MHz.
Renesas UPD16305GF-3L9 technical specifications.
| Data Input Mode | SERIAL |
| Display Mode | Dot Matrix |
| fmax-Min | 15MHz |
| Height - Seated (Max) | 3mm |
| Interface IC Type | AC PLASMA DISPLAY DRIVER |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD16305GF-3L9 to view detailed technical specifications.
No datasheet is available for this part.