Half Bridge Based Peripheral Driver IC, featuring 2 driver bits and supporting both source and sink output current. This surface-mount component utilizes MOS technology, operates with a nominal supply voltage of 18V and a power supply of 7V, and includes built-in thermal protection. Packaged in a rectangular, small outline plastic SOP (SOP8,.25) with gull wing terminals on a 1.27mm pitch, it offers turn-on delay of 120µs and turn-off delay of 200µs. RoHS and REACH SVHC compliant.
Renesas UPD166100GR-E1-AZ technical specifications.
| Built-in Protections | THERMAL |
| Driver Number of Bits | 2 |
| Height - Seated (Max) | 1.8mm |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Number of Functions | 1 |
| Output Current Flow Direction | SOURCE AND SINK |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 7V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Surface Mount | Yes |
| Technology | MOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 120us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD166100GR-E1-AZ to view detailed technical specifications.
No datasheet is available for this part.