Renesas UPD16876G-E2 technical specifications.
| Type | High Side Switch |
| Number of Switches | 1 |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD16876G-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.