8-bit microcontroller (MCU) featuring a 5V nominal supply voltage, operating at a maximum frequency of 8MHz. This surface-mount device utilizes a 28-lead SOP package with a 1.27mm terminal pitch and gull-wing terminals. It offers 21 I/O lines and operates within an industrial temperature range of -40°C to 85°C. The plastic package has a body width of 7.2mm and a seated height of 2.9mm.
Renesas UPD17P137AGT technical specifications.
| Height - Seated (Max) | 2.9mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 21 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD17P137AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.