Renesas UPD22148CA-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Pin Count | 22 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD22148CA-A to view detailed technical specifications.
No datasheet is available for this part.