Renesas UPD3728DZ technical specifications.
| Horizontal Pixel | 7300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Power Supplies | 12V |
| Reach SVHC Compliant | Yes |
| Vertical Pixel | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD3728DZ to view detailed technical specifications.
No datasheet is available for this part.