Renesas uPD3799CY technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Image Size | 5300x3Pixels |
| Maximum Clock Frequency | 4MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Cage Code | SAN34 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas uPD3799CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.