
Async Single SRAM chip, 256K bit density (32K x 8), featuring a 70ns maximum access time. This surface-mount component utilizes a 28-pin SOP (Plastic Small Outline Package) with gull-wing leads, conforming to JEDEC MO-059AD. Operates with a typical 5V supply voltage (4.5V to 5.5V range) and has a maximum operating current of 45mA, suitable for 0°C to 70°C environments.
Renesas UPD43256BGU-70L-E1-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-059AD |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 262144bit |
| Maximum Operating Current | 45mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPD43256BGU-70L-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.